MCP4922T-E/SL
Microchip TechnologyDAC - 12 bit - Serial - 2.7V to 5.5V - SOIC - 14 Pins .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4922T-E/SL
RoHS:
Yes
HTS:
8542390040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
2600
Package Type:
REEL
Full Scale Error:
-0.1(Typ) %
Maximum Dual Supply Voltage:
N/R
Family:
MCP4922
Digital Interface Type:
Serial (3-Wire, SPI, Microwire)
Converter Type:
General Purpose
Integral Nonlinearity Error:
±4(Typ) LSB
Dimension:
8.65 x 3.9 x 1.25(Min) mm
Conversion Rate:
N/A
Architecture:
Resistor-String
Digital Supply Support:
No
MCP4922 is a dual channel, 12-bit DAC with an external voltage reference and SPI interface. It offers high accuracy and low power consumption and is available in various packages. The MCP4922 device is a part of the MCP4902/MCP4912/MCP4922 product family, which are dual channel 8-bit/10-bit/12-bit DACs which use external voltage reference (VREF). These devices provide very high accuracy and low noise performance, and are suitable for consumer and industrial applications, such as set point control, offset adjustment and sensor calibration applications. The low power consumption and small package options make these devices very attractive for many portable and battery-powered applications. If one output is needed then the MCP4901/4911/4921 single channel product family can be used.
Search Keywords:
MCP4922TESL
Different packaging options available. See Alternatives
IN STOCK:
2,555
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
100
$2.693
$269.300
250
$2.576
$644.000
500
$2.550
$1,275.000
1,000
$2.524
$2,524.000
2,600
$2.499
$6,497.400
5,200
$2.474
$12,864.800
7,800
+
$2.449
$19,102.200
Product Guides
Product Changes