MCP6001T-I/OT
Microchip TechnologyOp Amp - Low Power - 1MHz GBP - 1.8 to 6.0 VDC - Rail to Rail I/O - 5-lead SOT-23 - -40°C to +85°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6001T-I/OT
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Maximum Input Bias Current:
N/A
Maximum Input Offset Current:
0.000001(Typ)@5.5V uA
Maximum Dual Supply Voltage:
N/R
Maximum Operating Supply Voltage:
6 V
Maximum Input Offset Voltage:
4.5@5.5V mV
Family:
MCP6001
Dimension:
2.9 x 1.6 x 1.3(Max) mm
Manufacturer Type:
Low Power Amplifier
The MCP6001 is a single general purpose op amp offering rail-to-rail input and output over the 1.8 to 6V operating range. This amplifier has a typical GBWP of 1 MHz with typical quiescent current of 100 microamperes. The MCP6001 is available in SC-70 and SOT-23 packages.
Search Keywords:
MCP6001TIOT
IN STOCK:
54,000
Can Ship immediately
Manufacturer Stock:
813,000
can ship
12/2/24
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
3,000
$0.2146
$643.800
6,000
$0.2125
$1,275.000
9,000
$0.2103
$1,892.700
12,000
$0.2082
$2,498.400
27,000
$0.2061
$5,564.700
51,000
+
$0.2041
$10,409.100
Product Guides