help desk software
DATA SHEET

MCP6002-I/SN

Microchip Technology

Dual Op Amp - Low Power - 1MHz GBP - 1.8 to 6.0 VDC - Rail to Rail I/O - 8-lead SOIC - -40°C to +85°C

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6002-I/SN
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
TUBE
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Maximum Input Bias Current:
N/A
Family:
MCP6002
Manufacturer Type:
Low Power Amplifier
Maximum Operating Supply Voltage:
6 V
Maximum Dual Supply Voltage:
N/R
Maximum Input Offset Current:
0.000001(Typ)@5.5V uA
Maximum Input Offset Voltage:
4.5@5.5V mV
The MCP6002-I/SN is a dual general purpose Operational Amplifier IC, offers rail-to-rail input and output over the 1.8 to 6V operating range. This amplifier IC has a typical GBWP of 1MHz with typical quiescent current of 100 microamperes.
Search Keywords:
MCP6002ISN
  Different packaging options available.  See Alternatives
IN STOCK: 26,000
Ships today, if you order in
Manufacturer Stock:
122,300   can ship 11/29/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.3126
$31.260
500
$0.2864
$143.200
1,000
$0.2716
$271.600
2,500
$0.2689
$672.250
5,000
$0.2662
$1,331.000
7,500
$0.2635
$1,976.250
10,000
$0.2609
$2,609.000
15,000 +
$0.2583
$3,874.500
Tools/3D Models
Product Guides