MCP6002T-I/SN
Microchip TechnologyDual Op Amp - Low Power - 1MHz GBP - 1.8 to 6.0 VDC - Rail to Rail I/O - 8-lead SOIC - -40°C to +85°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6002T-I/SN
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3300
Package Type:
REEL
Manufacturer Type:
Low Power Amplifier
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Maximum Input Offset Voltage:
4.5@5.5V mV
Maximum Input Bias Current:
N/A
Maximum Input Offset Current:
0.000001(Typ)@5.5V uA
Maximum Operating Supply Voltage:
6 V
Family:
MCP6002
Maximum Dual Supply Voltage:
N/R
The MCP6002T-I/SN is an Operational Amplifier is specifically designed for general-purpose applications. This family has a 1MHz Gain Bandwidth Product (GBWP) and 90° phase margin (typical). It also maintains 45° phase margin (typical) with a 500pF capacitive load. This family operates from a single supply voltage as low as 1.8V, while drawing 100µA (typical) quiescent current. Additionally, the MCP6002 supports rail-to-rail input and output swing, with a common mode input voltage range of VDD +300mV to VSS - 300mV. This family of op amps is designed with Microchip's advanced CMOS process. The MCP6002 family is available in the industrial and extended temperature ranges, with a power supply range of 1.8 to 6.0V.
Search Keywords:
MCP6002TISN
Different packaging options available. See Alternatives
IN STOCK:
33,000
Ships today, if you order in
Manufacturer Stock:
1,247,400
can ship
11/29/24
Minimum Order:
3300
Multiple:
3300
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
3,300
$0.2976
$982.080
6,600
$0.2931
$1,934.460
9,900
$0.2887
$2,858.130
13,200
$0.2844
$3,754.080
16,500
$0.2801
$4,621.650
26,400
$0.2759
$7,283.760
52,800
+
$0.2718
$14,351.040
Product Guides