MCP6004-E/SL
Microchip TechnologyQuad Op Amp - Low Power - 1MHz GBP - 1.8 to 6.0 VDC - Rail to Rail I/O - 14-lead SOIC - -40°C to +125°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6004-E/SL
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
57
Package Type:
TUBE
Manufacturer Type:
Low Power Amplifier
Family:
MCP6004
Maximum Input Bias Current:
N/A
Maximum Input Offset Voltage:
4.5@5.5V mV
Maximum Input Offset Current:
0.000001(Typ)@5.5V uA
Maximum Operating Supply Voltage:
6 V
Dimension:
8.65 x 3.9 x 1.25(Min) mm
Maximum Dual Supply Voltage:
N/R
Quad Op Amp - Low Power - 1MHz GBP - 1.8 to 6.0 VDC - Rail to Rail I/O - 14-lead SOIC - -40°C to +125°C
Search Keywords:
MCP6004ESL
Different packaging options available. See Alternatives
IN STOCK:
982
Can Ship immediately
Manufacturer Stock:
9,690
can ship
12/6/24
Minimum Order:
57
Multiple:
57
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
57
$0.4618
$26.323
285
$0.4434
$126.369
1,026
$0.4212
$432.151
2,508
$0.4012
$1,006.210
5,016
$0.3952
$1,982.323
7,524
$0.3893
$2,929.093
10,032
$0.3834
$3,846.269
15,048
+
$0.3777
$5,683.630
Product Guides