MCP6004-I/ST
Microchip TechnologyQuad Op Amp - Low Power - 1MHz GBP - 1.8 to 6.0 VDC - Rail to Rail I/O - 14-lead TSSOP - -40°C to +85°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6004-I/ST
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
96
Package Type:
TUBE
Maximum Operating Supply Voltage:
6 V
Maximum Input Offset Current:
0.000001(Typ)@5.5V uA
Manufacturer Type:
Low Power Amplifier
Dimension:
5 x 4.4 x 1 mm
Maximum Input Offset Voltage:
4.5@5.5V mV
Maximum Input Bias Current:
N/A
Family:
MCP6004
Maximum Dual Supply Voltage:
N/R
The MICROCHIP TECH. MCP6004-I/ST is a high-performance quad operational amplifier designed for low power applications. With a gain-bandwidth product (GBP) of 1MHz, this op amp is suitable for a wide range of precision audio and sensor applications. The op amp operates from a supply voltage range of 1.8V to 6.0V, making it ideal for battery-powered devices. Additionally, the rail-to-rail input and output capability ensures accurate signal processing even at low supply voltages. The MCP6004-I/ST package is a 14-lead TSSOP, providing compact and reliable solution for space-constrained designs. With an operating temperature range of -40°C to +85°C, this op amp is perfectly suited for industrial and automotive applications.
Search Keywords:
MCP6004IST
Different packaging options available. See Alternatives
IN STOCK:
2,880
Ships today, if you order in
Manufacturer Stock:
9,600
can ship
12/6/24
Minimum Order:
96
Multiple:
96
Factory Lead-Time
7 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
96
$0.4505
$43.248
576
$0.4063
$234.029
1,056
$0.4002
$422.611
2,592
$0.3942
$1,021.766
5,088
$0.3883
$1,975.670
7,584
$0.3825
$2,900.880
10,080
$0.3767
$3,797.136
15,072
+
$0.3711
$5,593.219
Product Guides