MCP601-E/P
Microchip TechnologyOp Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP601-E/P
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack:
60
Package Type:
TUBE
Maximum Operating Supply Voltage:
6 V
Maximum Dual Supply Voltage:
N/R
Manufacturer Type:
Low Power Amplifier
Maximum Input Offset Voltage:
2@5.5V mV
Family:
MCP601
Maximum Input Offset Current:
0.000001(Typ)@5.5V uA
Dimension:
9.27 x 6.35 x 3.3 mm
Maximum Input Bias Current:
0.005@5.5V@125C uA
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
Search Keywords:
MCP601EP
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
28,980
can ship
10/21/24
Minimum Order:
60
Multiple:
60
Factory Lead-Time
4 Weeks
can ship
11/11/24
Quantity
Unit Price
Ext. Price
60
$0.5522
$33.132
300
$0.5068
$152.040
1,020
$0.4992
$509.184
2,520
$0.4744
$1,195.488
5,040
$0.4672
$2,354.688
7,500
$0.4568
$3,426.000
10,020
$0.4499
$4,507.998
15,000
+
$0.4432
$6,648.000
DOWNLOADS