Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6021-I/SN
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Maximum Dual Supply Voltage:
N/R
Family:
MCP6021
Maximum Input Offset Voltage:
0.5@5.5V mV
Maximum Input Offset Current:
0.000001(Typ)@5.5V uA
Maximum Input Bias Current:
0.015@5.5V@85C uA
Maximum Operating Supply Voltage:
5.5 V
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Manufacturer Type:
General Purpose Amplifier
Op Amp Single GP R-R I/O 5.5V Automotive 8-Pin SOIC N Tube
Search Keywords:
MCP6021ISN
Different packaging options available. See Alternatives
IN STOCK:
501
Can Ship immediately
Manufacturer Stock:
1,400
can ship
10/28/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
can ship
11/20/24
Quantity
Unit Price
Ext. Price
100
$1.053
$105.300
300
$1.013
$303.900
500
$0.998
$499.000
1,000
$0.953
$953.000
2,500
$0.920
$2,300.000
5,000
$0.907
$4,535.000
7,500
+
$0.893
$6,697.500
Product Guides