MCP602-E/P
Microchip TechnologyOp Amp Dual Low Power Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP602-E/P
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
TUBE
Maximum Input Offset Voltage:
2@5.5V mV
Maximum Operating Supply Voltage:
6 V
Family:
MCP602
Maximum Input Offset Current:
0.000001(Typ)@5.5V uA
Dimension:
9.27 x 6.35 x 3.3 mm
Maximum Input Bias Current:
0.005@5.5V@125C uA
Manufacturer Type:
Low Power Amplifier
Maximum Dual Supply Voltage:
N/R
Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
Search Keywords:
MCP602EP
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
7,440
can ship
11/29/24
Minimum Order:
60
Multiple:
60
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
60
$0.701
$42.060
300
$0.644
$193.200
540
$0.634
$342.360
1,020
$0.625
$637.500
2,520
$0.595
$1,499.400
5,040
$0.586
$2,953.440
7,500
$0.577
$4,327.500
10,020
+
$0.569
$5,701.380
Product Guides