MCP602-I/SN
Microchip TechnologyOperational Amplifier - Dual - 2 Amplifier - 2.8 MHz - 2.3 V/µs - 2.7V to 5.5V - SOIC - 8 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP602-I/SN
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Maximum Dual Supply Voltage:
N/R
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Maximum Input Bias Current:
0.00006@5.5V@85C uA
Maximum Input Offset Current:
0.000001(Typ)@5.5V uA
Family:
MCP602
Manufacturer Type:
Low Power Amplifier
Maximum Operating Supply Voltage:
6 V
Maximum Input Offset Voltage:
2@5.5V mV
The MCP602-I/SN is a dual CMOS operational amplifier in 8 pin SOIC package. This low power op amp utilizes an advanced CMOS technology that provides low bias current, high speed operation, high open loop gain and rail to rail output swing. The common mode input voltage range goes 0.3V below ground making this device as ideal for single supply operation. MCP602 is suitable for low power and battery operated circuits due to low quiescent current. It also used in A/D convert driver amplifiers because of its wide bandwidth and also used for anti aliasing filter by virtue of low input bias current.
Search Keywords:
MCP602ISN
Different packaging options available. See Alternatives
IN STOCK:
5,100
Can Ship immediately
Manufacturer Stock:
46,400
can ship
12/2/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
100
$0.557
$55.700
300
$0.549
$164.700
1,000
$0.541
$541.000
2,500
$0.533
$1,332.500
5,000
$0.525
$2,625.000
7,500
$0.517
$3,877.500
10,000
$0.509
$5,090.000
15,000
+
$0.501
$7,515.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
3FL12-475
Power Transformer 1500Vrms 6VA 8Term. PC Pin Flange Mount/Through Hole
ERJ-3EKF1002V
Resistor Thick Film - 0603 - 10K Ohm - 1% - 0.1W(1/10W) - ±100ppm/°C - Pad - SMD - Automot...
ERJ-3GEY0R00V
Res Thick Film 0603 0 Ohm Pad SMD Automotive T/R
ERJ-3EKF1003V
Res Thick Film 0603 100K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-3EKF10R0V
Res Thick Film 0603 10 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R