help desk software
DATA SHEET

MCP603T-E/ST

Microchip Technology

Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin TSSOP T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP603T-E/ST
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
REEL
Dimension:
3 x 4.4 x 19562mmmm
Maximum Input Bias Current:
0.005@5.5V@125C uA
Maximum Dual Supply Voltage:
N/R
Family:
MCP603
Maximum Input Offset Current:
0.000001(Typ)@5.5V uA
Manufacturer Type:
Low Power Amplifier9564
Maximum Input Offset Voltage:
2@5.5V mV
Maximum Operating Supply Voltage:
6 V
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin TSSOP T/R
Search Keywords:
MCP603TEST
IN STOCK: 0
Minimum Order:
2500
Multiple:
2500
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,500
$0.4487
$1,121.750
5,000
$0.4420
$2,210.000
7,500
$0.4321
$3,240.750
10,000
$0.4256
$4,256.000
15,000 +
$0.4192
$6,288.000
Tools/3D Models
Product Guides