help desk software
DATA SHEET

MCP6041-I/P

Microchip Technology

Op Amp - 14kHz GBP - 600nA - Rail to Rail I/O - 1.4 to 6.0 VDC - -40°C to 85°C - 8-lead PDIP

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6041-I/P
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
TUBE
Manufacturer Type:
General Purpose Amplifier
Maximum Dual Supply Voltage:
N/R
Maximum Operating Supply Voltage:
6 V
Maximum Input Bias Current:
N/A
Dimension:
9.27 x 6.35 x 3.3 mm
Family:
MCP6041
Maximum Input Offset Current:
0.000001(Typ)@5.5V uA
Maximum Input Offset Voltage:
3@5.5V mV
Op Amp - 14kHz GBP - 600nA - Rail to Rail I/O - 1.4 to 6.0 VDC - -40°C to 85°C - 8-lead PDIP
Search Keywords:
MCP6041IP
  Different packaging options available.  See Alternatives
IN STOCK: 720
Can Ship immediately
Manufacturer Stock:
1,380   can ship 12/6/24
Minimum Order:
60
Multiple:
60
Factory Lead-Time
6 Weeks can ship 1/6/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
60
$0.664
$39.840
300
$0.613
$183.900
540
$0.604
$326.160
1,020
$0.595
$606.900
2,520
$0.570
$1,436.400
5,040
$0.561
$2,827.440
7,500
$0.553
$4,147.500
10,020 +
$0.545
$5,460.900
Tools/3D Models
Product Guides