MCP6042-E/P
Microchip TechnologyDual Op Amp - 14kHz GBP - 600nA - Rail to Rail I/O - 1.4 to 6.0 VDC - -40°C to 125°C - 8-lead PDIP
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6042-E/P
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
TUBE
Maximum Operating Supply Voltage:
6 V
Dimension:
9.27 x 6.35 x 3.3 mm
Maximum Input Bias Current:
N/A
Family:
MCP6042
Maximum Input Offset Voltage:
3@5.5V mV
Maximum Dual Supply Voltage:
N/R
Manufacturer Type:
General Purpose Amplifier
Maximum Input Offset Current:
0.000001(Typ)@5.5V uA
Dual Op Amp - 14kHz GBP - 600nA - Rail to Rail I/O - 1.4 to 6.0 VDC - -40°C to 125°C - 8-lead PDIP
Search Keywords:
MCP6042EP
Different packaging options available. See Alternatives
IN STOCK:
600
Ships today, if you order in
Manufacturer Stock:
9,240
can ship
12/6/24
Minimum Order:
60
Multiple:
60
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
60
$0.895
$53.700
300
$0.833
$249.900
540
$0.821
$443.340
1,020
$0.808
$824.160
2,520
$0.796
$2,005.920
5,040
+
$0.784
$3,951.360
Product Guides
CUSTOMERS
ALSO BOUGHT
4612X-101-561LF
Res Thick Film NET 560 Ohm 2% 1.5W ±100ppm/°C BUS Conformal Coated 12-Pin SIP Pin Thru-H...
RMCF0805FT10M0
Res Thick Film 0805 10M Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
EXB-S8V103J
Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL 8-Pin 2008(4 X 0805) Concave SMD T/R
MCP6042T-I/SN
Dual Op Amp - 14kHz GBP - 600nA - Rail to Rail I/O - 1.4 to 6.0 VDC - -40°C to 85°C - 8-l...
RMCF0805FT560R