MCP6042-I/P
Microchip TechnologyDual Op Amp - 14kHz GBP - 600nA - Rail to Rail I/O - 1.4 to 6.0 VDC - -40°C to 85°C - 8-lead PDIP .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6042-I/P
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
TUBE
Family:
MCP6042
Maximum Dual Supply Voltage:
N/R
Maximum Operating Supply Voltage:
6 V
Manufacturer Type:
General Purpose Amplifier
Dimension:
9.27 x 6.35 x 3.3 mm
Maximum Input Offset Voltage:
3@5.5V mV
Maximum Input Bias Current:
N/A
Maximum Input Offset Current:
0.000001(Typ)@5.5V uA
The MCP6042-I/P is a versatile dual operational amplifier designed for a wide range of applications. With a gain bandwidth product of 14kHz and ultra-low power consumption of only 600nA, this op amp is ideal for battery-powered devices and low power applications. It features rail-to-rail input and output operation, allowing for maximum dynamic range with a supply voltage range of 1.4 to 6.0 VDC. Operating in temperatures ranging from -40°C to 85°C, and housed in an 8-lead PDIP package, the MCP6042-I/P is a reliable and efficient choice for precision signal conditioning and filtering in various electronic designs.
Search Keywords:
MCP6042IP
Different packaging options available. See Alternatives
IN STOCK:
540
Can Ship immediately
Manufacturer Stock:
5,160
can ship
12/6/24
Minimum Order:
60
Multiple:
60
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
60
$0.846
$50.760
300
$0.833
$249.900
540
$0.825
$445.500
1,020
$0.817
$833.340
2,520
$0.809
$2,038.680
5,040
$0.801
$4,037.040
7,500
$0.793
$5,947.500
10,020
+
$0.785
$7,865.700
Product Guides