MCP6042-I/SN
Microchip TechnologyDual Op Amp - 14kHz GBP - 600nA - Rail to Rail I/O - 1.4 to 6.0 VDC - -40°C to 85°C - 8-lead SOIC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6042-I/SN
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Maximum Input Bias Current:
N/A
Maximum Input Offset Current:
0.000001(Typ)@5.5V uA
Family:
MCP6042
Maximum Dual Supply Voltage:
N/R
Maximum Input Offset Voltage:
3@5.5V mV
Manufacturer Type:
General Purpose Amplifier
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Maximum Operating Supply Voltage:
6 V
The MCP6042-I/SN is a 600nA rail-to-rail input/output Operational Amplifier has a gain bandwidth product of 14kHz with an offset voltage that is less than 3mV. The MCP6041 features advanced CMOS technology provides low bias current, high-speed operation, high open-loop gain and rail-to-rail output swing. The MCP6041 operates with a single supply voltage that can be as low as 1.4V, while drawing less than 1µA of quiescent current. This amplifier is ideal for low-power battery-operated devices and wearable products.
Search Keywords:
MCP6042ISN
Different packaging options available. See Alternatives
IN STOCK:
4,150
Can Ship immediately
Manufacturer Stock:
105,700
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
100
$0.776
$77.600
300
$0.768
$230.400
500
$0.761
$380.500
1,000
$0.753
$753.000
2,500
$0.746
$1,865.000
5,000
+
$0.738
$3,690.000
Product Guides
Product Changes