MCP6044-I/SL
Microchip TechnologyQuad Op Amp - 14kHz GBP - 600nA - Rail to Rail I/O - 1.4 to 6.0 VDC - -40°C to 85°C - 14-lead SOIC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6044-I/SL
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
57
Package Type:
TUBE
Maximum Dual Supply Voltage:
N/R
Dimension:
8.65 x 3.9 x 1.25(Min) mm
Maximum Input Offset Current:
0.000001(Typ)@5.5V uA
Maximum Input Bias Current:
N/A
Manufacturer Type:
General Purpose Amplifier
Maximum Operating Supply Voltage:
6 V
Maximum Input Offset Voltage:
3@5.5V mV
Family:
MCP6044
Quad Op Amp - 14kHz GBP - 600nA - Rail to Rail I/O - 1.4 to 6.0 VDC - -40°C to 85°C - 14-lead SOIC
Search Keywords:
MCP6044ISL
Different packaging options available. See Alternatives
IN STOCK:
25
Can Ship immediately
You may purchase in-stock quantity up to 25
Manufacturer Stock:
513
can ship
12/6/24
Minimum Order:
57
Available in less than min:
25
Multiple:
57
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$1.518
$1.518
57
$1.380
$78.660
285
$1.300
$370.500
513
$1.280
$656.640
1,026
$1.220
$1,251.720
2,508
$1.200
$3,009.600
5,016
+
$1.190
$5,969.040
Product Guides