help desk software
DATA SHEET

MCP6044T-E/SL

Microchip Technology

Quad Op Amp - 14kHz GBP - 600nA - Rail to Rail I/O - 1.4 to 6.0 VDC - -40°C to 125°C - 14-lead SOIC - Tape&Reel .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6044T-E/SL
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2600
Package Type:
REEL
The MCP6044T-E/SL is a high-performance Quad Op Amp designed by Microchip Technology. This versatile component offers a gain bandwidth product of 14 kHz, making it suitable for a wide range of applications. With a low supply current consumption of 600nA, it delivers excellent efficiency while maintaining high performance. The device features rail-to-rail input and output capabilities, allowing it to effectively utilize the entire supply voltage range of 1.4 to 6.0 VDC. With a temperature range of -40°C to 125°C, the MCP6044T-E/SL ensures reliable operation in various environments. This component is offered in a 14-lead SOIC package, making it easy to integrate into different circuits. Additionally, it comes in a Tape & Reel packaging for convenient handling and storage. Whether used in portable electronics, industrial automation, or medical devices, the MCP6044T-E/SL provides exceptional performance and reliability.
Search Keywords:
MCP6044TESL
  Different packaging options available.  See Alternatives
IN STOCK: 4,000
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$1.30
$325.000
500
$1.28
$640.000
1,000
$1.22
$1,220.000
2,600
$1.20
$3,120.000
5,200 +
$1.19
$6,188.000
Tools/3D Models
Product Guides