MCP6044T-I/SL
Microchip TechnologyQuad Op Amp - 14kHz GBP - 600nA - Rail to Rail I/O - 1.4 to 6.0 VDC - -40°C to 85°C - 14-lead SOIC - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6044T-I/SL
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
2600
Package Type:
REEL
Maximum Input Offset Voltage:
3@5.5V mV
Dimension:
8.65 x 3.9 x 1.25(Min) mm
Maximum Operating Supply Voltage:
6 V
Maximum Dual Supply Voltage:
N/R
Maximum Input Offset Current:
0.000001(Typ)@5.5V uA
Family:
MCP6044
Maximum Input Bias Current:
N/A
Manufacturer Type:
General Purpose Amplifier
The MCP6044T-I/SL is a versatile quad operational amplifier that offers high performance in a compact form. With a gain bandwidth product of 14kHz, it ensures excellent accuracy and precision in various applications. Operating with a low current consumption of 600nA, this op amp is designed to maximize battery life and energy efficiency. It features rail-to-rail input and output capabilities, allowing for a wider dynamic range and efficient signal amplification. The MCP6044T-I/SL operates within a wide voltage range of 1.4 to 6.0 VDC, making it compatible with a variety of power sources. With a temperature range of -40°C to 85°C, it is suitable for both industrial and consumer applications. This op amp comes in a convenient 14-lead SOIC package and is provided on tape and reel for efficient manufacturing processes.
Search Keywords:
MCP6044TISL
Different packaging options available. See Alternatives
IN STOCK:
3,250
Ships today, if you order in
Manufacturer Stock:
96,200
can ship
12/6/24
Minimum Order:
250
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
250
$1.36
$340.000
500
$1.34
$670.000
1,000
$1.32
$1,320.000
2,600
$1.30
$3,380.000
5,200
+
$1.28
$6,656.000
Product Guides