MCP604-E/ST
Microchip TechnologyOp Amp Quad Low Power Amplifier R-R O/P 6V Automotive 14-Pin TSSOP Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP604-E/ST
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
96
Package Type:
TUBE
Maximum Input Offset Current:
0.000001(Typ)@5.5V uA
Maximum Dual Supply Voltage:
N/R
Maximum Operating Supply Voltage:
6 V
Maximum Input Bias Current:
0.005@5.5V@125C uA
Manufacturer Type:
Low Power Amplifier
Family:
MCP604
Dimension:
5 x 4.4 x 1 mm
Maximum Input Offset Voltage:
2@5.5V mV
Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive 14-Pin TSSOP Tube
Search Keywords:
MCP604EST
IN STOCK:
0
Manufacturer Stock:
192
can ship
12/6/24
Minimum Order:
96
Multiple:
96
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
96
$1.171
$112.416
192
$1.123
$215.616
576
$1.106
$637.056
1,056
$1.051
$1,109.856
2,592
$1.012
$2,623.104
5,088
$0.997
$5,072.736
7,584
+
$0.982
$7,447.488
Product Guides