MCP604-I/ST
Microchip TechnologyOp Amp Quad Low Power Amplifier R-R O/P 6V Automotive 14-Pin TSSOP Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP604-I/ST
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
96
Package Type:
TUBE
Maximum Input Offset Current:
0.000001(Typ)@5.5V uA
Dimension:
5 x 4.4 x 1 mm
Maximum Operating Supply Voltage:
6 V
Maximum Input Bias Current:
0.00006@5.5V@85C uA
Maximum Input Offset Voltage:
2@5.5V mV
Manufacturer Type:
Low Power Amplifier
Maximum Dual Supply Voltage:
N/R
Family:
MCP604
Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive 14-Pin TSSOP Tube
Search Keywords:
MCP604IST
Different packaging options available. See Alternatives
IN STOCK:
864
Can Ship immediately
Manufacturer Stock:
10,656
can ship
12/6/24
Minimum Order:
96
Multiple:
96
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
96
$0.995
$95.520
192
$0.980
$188.160
576
$0.965
$555.840
1,056
$0.930
$982.080
2,592
$0.916
$2,374.272
5,088
$0.890
$4,528.320
7,584
$0.876
$6,643.584
10,080
+
$0.863
$8,699.040
Product Guides