MCP6064T-E/SL
Microchip TechnologyOp Amp Quad Precision Amplifier R-R I/O 6V Automotive 14-Pin SOIC N T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6064T-E/SL
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack
2600
Package Type:
REEL
Manufacturer Type:
Precision Amplifier9564
Maximum Operating Supply Voltage:
6 V
Dimension:
8.65 x 3.9 x 1.259562mm(Min)mm
Maximum Input Bias Current:
0.0001@6V uA
Family:
MCP6064
Maximum Input Offset Voltage:
0.15@3V mV
Maximum Input Offset Current:
0.000001(Typ)@6V uA
Maximum Dual Supply Voltage:
N/R
Op Amp Quad Precision Amplifier R-R I/O 6V Automotive 14-Pin SOIC N T/R
Search Keywords:
MCP6064TESL
Different packaging options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
650
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
650
$4.18
$2,717.000
1,300
$2.21
$2,873.000
1,950
$1.56
$3,042.000
2,600
+
$1.53
$3,978.000
Product Guides