help desk software
DATA SHEET

MCP606-I/ST

Microchip Technology

Op Amp Single Micropower Amplifier R-R O/P 6V Automotive 8-Pin TSSOP Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP606-I/ST
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
TUBE
Family:
MCP606
Maximum Input Offset Voltage:
0.25@5.5V mV
Maximum Input Offset Current:
0.000001(Typ)@5.5V uA
Dimension:
3 x 4.4 x 19562mmmm
Maximum Operating Supply Voltage:
6 V
Maximum Dual Supply Voltage:
N/R
Manufacturer Type:
Micropower Amplifier9564
Maximum Input Bias Current:
N/A
Op Amp Single Micropower Amplifier R-R O/P 6V Automotive 8-Pin TSSOP Tube
Search Keywords:
MCP606IST
IN STOCK: 0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.771
$77.100
300
$0.740
$222.000
500
$0.729
$364.500
1,000
$0.701
$701.000
2,500
$0.667
$1,667.500
5,000 +
$0.657
$3,285.000
Tools/3D Models
Product Guides