help desk software
DATA SHEET

MCP609-I/SL

Microchip Technology

Operational Amplifier - Quad - 4 Amplifier - 155 kHz - 0.08 V/µs - 2.5V to 5.5V - SOIC - 14 Pins. .. see full description

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP609-I/SL
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
57
Package Type:
TUBE
Maximum Operating Supply Voltage:
6 V
Family:
MCP609
Maximum Input Offset Current:
0.000001(Typ)@5.5V uA
Maximum Input Offset Voltage:
0.25@5.5V mV
Maximum Input Bias Current:
N/A
Dimension:
8.65 x 3.9 x 1.25(Min) mm
Manufacturer Type:
Micropower Amplifier
Maximum Dual Supply Voltage:
N/R
The MCP609-I/SL is a quad operational amplifier unity-gain stable with low offset voltage (250 µV, maximum). Performance characteristics include rail-to-rail output swing capability and low input bias current (80 pA at +85°C, maximum). It works in industrial temp. range -40°C-85°C. Package type is a plastic SOIC (3.90 mm body), 14-lead.
Search Keywords:
MCP609ISL
  Different packaging options available.  See Alternatives
IN STOCK: 342
Ships today, if you order in
Manufacturer Stock:
7,125   can ship 11/29/24
Minimum Order:
57
Multiple:
57
Factory Lead-Time
6 Weeks can ship 12/27/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
57
$1.46
$83.220
285
$1.37
$390.450
513
$1.35
$692.550
1,026
$1.30
$1,333.800
2,508
$1.28
$3,210.240
5,016 +
$1.26
$6,320.160
Tools/3D Models
Product Guides