MCP609T-I/SL
Microchip TechnologyOperational Amplifier - Quad - R-R O/P 6V Automotive 14-Pin SOIC N T/R. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP609T-I/SL
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
2600
Package Type:
REEL
Maximum Input Bias Current:
N/A
Maximum Operating Supply Voltage:
6 V
Maximum Dual Supply Voltage:
N/R
Maximum Input Offset Voltage:
0.25@5.5V mV
Manufacturer Type:
Micropower Amplifier
Maximum Input Offset Current:
0.000001(Typ)@5.5V uA
Family:
MCP609
Dimension:
8.65 x 3.9 x 1.25(Min) mm
The MCP609T-I/SL quad operational amplifier (op amp) has a gain bandwidth product of 155 kHz with a low typical operating current of 18.7 and an offset voltage that is less than 250 µV. The MCP609 uses Microchip's advanced CMOS technology, which provides low bias current, high-speed operation, high open-loop gain and rail-to-rail output swing. The MCP609 operates with a single supply voltage that can be as low as 2.5V, while drawing less than 25 of quiescent current per amplifier. The MCP609 is available in standard 14-lead PDIP, SOIC and TSSOP packages. This amplifier is ideal for battery and loop-powered applications as well as industrial process control, low-power battery-operated devices, portable equipment, data acquisition equipment, test equipment and low-end audio applications. AEC-Q100 Grade 1 qualification is available for this device.
Search Keywords:
MCP609TISL
Different packaging options available. See Alternatives
IN STOCK:
3,150
Ships today, if you order in
Manufacturer Stock:
923,000
can ship
11/29/24
Minimum Order:
250
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
250
$1.402
$350.500
500
$1.388
$694.000
1,000
$1.374
$1,374.000
2,600
$1.360
$3,536.000
5,200
+
$1.347
$7,004.400
Product Guides
Product Changes