Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6242-E/SN
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Family:
MCP6242
Maximum Operating Supply Voltage:
5.5 V
Maximum Dual Supply Voltage:
N/R
Maximum Input Offset Current:
0.000001(Typ)@5.5V uA
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Maximum Input Bias Current:
N/A
Manufacturer Type:
General Purpose Amplifier
Maximum Input Offset Voltage:
5@5.5V mV
Op Amp Dual GP R-R I/O 5.5V Automotive 8-Pin SOIC N Tube
Search Keywords:
MCP6242ESN
Different packaging options available. See Alternatives
IN STOCK:
90
Can Ship immediately
You may purchase in-stock quantity up to 90
Manufacturer Stock:
26,600
can ship
12/6/24
Minimum Order:
100
Available in less than min:
90
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$0.3969
$0.3969
100
$0.3608
$36.0800
500
$0.3332
$166.6000
1,000
$0.3282
$328.2000
2,500
$0.3172
$793.0000
5,000
$0.3098
$1,549.0000
7,500
$0.3052
$2,289.0000
10,000
$0.3006
$3,006.0000
15,000
+
$0.2961
$4,441.5000
Product Guides