Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6242T-E/SN
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack
3300
Package Type:
REEL
Dimension:
4.9 x 3.9 x 1.259562mm(Min)mm
Manufacturer Type:
General Purpose Amplifier9564
Maximum Operating Supply Voltage:
5.5 V
Maximum Dual Supply Voltage:
N/R
Maximum Input Bias Current:
N/A
Maximum Input Offset Current:
0.000001(Typ)@5.5V uA
Maximum Input Offset Voltage:
5@5.5V mV
Family:
MCP6242
Op Amp Dual GP R-R I/O 5.5V Automotive 8-Pin SOIC N T/R
Search Keywords:
MCP6242TESN
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
3,300
Can Ship immediately
Manufacturer Stock:
19,800
can ship
12/9/24
Minimum Order:
3300
Multiple:
3300
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
3,300
$0.3415
$1,126.950
6,600
$0.3364
$2,220.240
9,900
$0.3313
$3,279.870
13,200
$0.3264
$4,308.480
16,500
$0.3215
$5,304.750
26,400
+
$0.3166
$8,358.240
Product Guides