Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6244T-E/ST
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
Maximum Dual Supply Voltage:
N/R
Maximum Input Bias Current:
N/A
Manufacturer Type:
General Purpose Amplifier9564
Maximum Input Offset Voltage:
5@5.5V mV
Maximum Operating Supply Voltage:
5.5 V
Maximum Input Offset Current:
0.000001(Typ)@5.5V uA
Dimension:
5 x 4.4 x 19562mmmm
Family:
MCP6244
Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin TSSOP T/R
Search Keywords:
MCP6244TEST
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
10,000
can ship
12/6/24
Minimum Order:
500
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
500
$0.5616
$280.800
1,000
$0.5532
$553.200
2,500
$0.5190
$1,297.500
5,000
$0.5112
$2,556.000
7,500
$0.5035
$3,776.250
10,000
$0.4960
$4,960.000
15,000
+
$0.4885
$7,327.500
Product Guides