help desk software
DATA SHEET

MCP624-E/ST

Microchip Technology

Op Amp Quad Low Offset Voltage Amplifier R-R O/P 5.5V Automotive 14-Pin TSSOP Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP624-E/ST
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
96
Package Type:
TUBE
Dimension:
5 x 4.4 x 19562mmmm
Family:
MCP624
Maximum Input Offset Current:
0.00001(Typ)@5.5V uA
Maximum Input Bias Current:
0.005@5.5V@125C uA
Maximum Dual Supply Voltage:
N/R
Manufacturer Type:
Low Offset Voltage Amplifier9564
Maximum Input Offset Voltage:
0.2@5.5V mV
Maximum Operating Supply Voltage:
5.5 V
Op Amp Quad Low Offset Voltage Amplifier R-R O/P 5.5V Automotive 14-Pin TSSOP Tube
Search Keywords:
MCP624EST
  Different packaging options available.  See Alternatives
IN STOCK: 0
Manufacturer Stock:
960   can ship 12/6/24
Minimum Order:
10
Factory Lead-Time
15 Weeks can ship 3/10/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.85
$28.500
96
$2.62
$251.520
192
$2.51
$481.920
288
$2.48
$714.240
576
$2.36
$1,359.360
1,056 +
$2.32
$2,449.920
Tools/3D Models
Product Guides