MCP6271T-E/OT
Microchip TechnologyOp Amp Single GP R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6271T-E/OT
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Family:
MCP6271
Maximum Input Offset Current:
0.000001(Typ)@5.5V uA
Maximum Input Bias Current:
0.000001@5.5V uA
Maximum Operating Supply Voltage:
5.5 V
Maximum Input Offset Voltage:
3@5.5V mV
Dimension:
2.9 x 1.6 x 1.3(Max) mm
Maximum Dual Supply Voltage:
N/R
Manufacturer Type:
General Purpose Amplifier
The MCP6271T-E/OT is a single general-purpose operational amplifier designed for automotive applications. With a rail-to-rail input and output capability, it provides accurate and high-speed signal conditioning in a compact 5-pin SOT-23 package. Operating at a wide voltage range of 5.5V, this op amp is optimized for automotive systems, ensuring reliable performance in demanding environments. It is available in reel packaging for easy integration into automated assembly processes. Ideal for a variety of automotive applications, the MCP6271T-E/OT offers excellent precision and robustness, making it an ideal choice for automotive electronic designs.
Search Keywords:
MCP6271TEOT
Different packaging options available. See Alternatives
IN STOCK:
18,000
Can Ship immediately
Manufacturer Stock:
15,000
can ship
12/6/24
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
3,000
$0.4098
$1,229.400
6,000
$0.4037
$2,422.200
12,000
$0.3976
$4,771.200
24,000
+
$0.3916
$9,398.400
Product Guides