help desk software
DATA SHEET

MCP6275-E/P

Microchip Technology

Op Amp Dual GP R-R I/O 5.5V Automotive 8-Pin PDIP Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6275-E/P
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
TUBE
Maximum Input Offset Current:
0.000001(Typ)@5.5V uA
Maximum Input Bias Current:
0.000001@5.5V uA
Maximum Input Offset Voltage:
3@5.5V mV
Family:
MCP6275
Manufacturer Type:
General Purpose Amplifier9564
Maximum Dual Supply Voltage:
N/R
Dimension:
9.27 x 6.35 x 3.39562mmmm
Maximum Operating Supply Voltage:
5.5 V
Op Amp Dual GP R-R I/O 5.5V Automotive 8-Pin PDIP Tube
Search Keywords:
MCP6275EP
IN STOCK: 0
Minimum Order:
60
Multiple:
60
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
60
$0.806
$48.360
300
$0.740
$222.000
540
$0.729
$393.660
1,020
$0.701
$715.020
2,520
$0.667
$1,680.840
5,040 +
$0.657
$3,311.280
Tools/3D Models
Product Guides