MCP6294-E/SL
Microchip TechnologyQuad Op Amp - 10 MHZ GBP - 1.0mA - 2.4 to 6.0 VDC - Rail to Rail Out - -40°C to 125°C - 14-lead SOIC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6294-E/SL
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
57
Package Type:
TUBE
Maximum Dual Supply Voltage:
N/R
Maximum Input Offset Voltage:
3@5.5V mV
Manufacturer Type:
General Purpose Amplifier
Maximum Operating Supply Voltage:
5.5 V
Family:
MCP6294
Dimension:
8.65 x 3.9 x 1.25(Min) mm
Maximum Input Offset Current:
0.000001(Typ)@5.5V uA
Maximum Input Bias Current:
0.000001@5.5V uA
The MCP6294-E/SL is a highly versatile Quad Op Amp designed for precision and high-performance applications. With a gain-bandwidth product of 10 MHz, this op amp provides excellent accuracy and stability even at high frequencies. Operating on a low supply current of 1.0mA, it offers efficient power utilization. Featuring a wide voltage range of 2.4 to 6.0 VDC, this op amp ensures flexibility in various voltage supply configurations. The rail-to-rail output capability allows for full swing output voltage even at low supply voltages. With its wide operating temperature range of -40°C to 125°C, this op amp is suitable for harsh environmental conditions. The 14-lead SOIC package offers easy integration and space-efficient layout. Overall, the MCP6294-E/SL is a reliable and high-performance solution for precision applications that require multiple op amps with low power consumption and wide voltage range.
Search Keywords:
MCP6294ESL
Different packaging options available. See Alternatives
IN STOCK:
508
Can Ship immediately
Manufacturer Stock:
2,451
can ship
12/6/24
Minimum Order:
57
Multiple:
57
Factory Lead-Time
5 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
57
$1.41
$80.370
285
$1.32
$376.200
513
$1.30
$666.900
1,026
$1.25
$1,282.500
2,508
$1.23
$3,084.840
5,016
+
$1.21
$6,069.360
Product Guides