MCP6492T-E/SN
Microchip TechnologyOp Amp Dual Low Input Bias Current Amplifier R-R I/O 5.5V Automotive 8-Pin SOIC N T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6492T-E/SN
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack
3300
Package Type:
REEL
Maximum Operating Supply Voltage:
5.5 V
Maximum Dual Supply Voltage:
N/R
Family:
MCP6492
Maximum Input Bias Current:
0.00035@5.5V@125C uA
Manufacturer Type:
Low Input Bias Current Amplifier9564
Dimension:
4.9 x 3.9 x 1.259562mm(Min)mm
Maximum Input Offset Voltage:
1.5@5.5V mV
Maximum Input Offset Current:
0.0000001(Typ)@5.5V uA
Op Amp Dual Low Input Bias Current Amplifier R-R I/O 5.5V Automotive 8-Pin SOIC N T/R
Search Keywords:
MCP6492TESN
Different packaging options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
825
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
825
$1.664
$1,372.800
1,650
$1.024
$1,689.600
2,475
$0.811
$2,007.225
3,300
+
$0.794
$2,620.200
Product Guides