MCP6541-I/SN
Microchip TechnologySingle Comparator - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 8-lead SOIC - -40°C to +85°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6541-I/SN
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Family:
MCP6541
Maximum Power Dissipation:
N/A
Maximum Propagation Delay Time:
8000 ns
Maximum Operating Supply Voltage:
5.5 V
Maximum Dual Supply Voltage:
N/R
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Maximum Input Offset Voltage:
7@5.5V mV
Manufacturer Type:
General Purpose Comparator
Maximum Input Bias Current:
0.000001(Typ)@5.5V uA
The MCP6541-I/SN is a high-performance single comparator with a push-pull output. It operates in a wide voltage range of 1.6V to 5.5V, making it suitable for a variety of applications. With a low supply current of only 600nA per comparator, it ensures minimal power consumption. The device is designed with rail-to-rail input capability, allowing it to accurately sense signals at both low and high voltage levels. Housed in an 8-lead SOIC package, the MCP6541-I/SN is compact and provides ease of integration. Its wide operating temperature range of -40°C to +85°C ensures reliable performance in various environmental conditions.
Search Keywords:
MCP6541ISN
Different packaging options available. See Alternatives
IN STOCK:
800
Can Ship immediately
Manufacturer Stock:
20,600
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
100
$0.3866
$38.660
500
$0.3582
$179.100
1,000
$0.3546
$354.600
2,500
$0.3511
$877.750
5,000
$0.3476
$1,738.000
7,500
$0.3441
$2,580.750
10,000
$0.3406
$3,406.000
15,000
+
$0.3372
$5,058.000
Product Guides