MCP6541T-E/OT
Microchip TechnologySingle Comparator - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 5-lead SOT-23 - -40°C to +125°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6541T-E/OT
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Maximum Power Dissipation:
N/A
Family:
MCP6541
Dimension:
2.9 x 1.6 x 1.3(Max) mm
Maximum Propagation Delay Time:
8000 ns
Maximum Dual Supply Voltage:
N/R
Maximum Input Bias Current:
0.000001(Typ)@5.5V uA
Maximum Input Offset Voltage:
7@5.5V mV
Maximum Operating Supply Voltage:
5.5 V
Manufacturer Type:
General Purpose Comparator
The MCP6541T-E/OT is a push-pull output Sub-Microamp Comparator is offered in single configuration. This output is push-pull (CMOS/TTL compatible) and are capable of driving heavy DC or capacitive loads. This comparator is optimized for low-power, single-supply operation with greater than rail-to-rail input operation. The push-pull output of this family supports rail-to-rail output swing and interfaces with TTL/CMOS logic. The internal input hysteresis eliminates output switching due to internal input noise voltage, reducing current draw. The output limits supply current surges and dynamic power consumption while switching. This product family operates with a single-supply voltage as low as 1.6V and draws less than 1µA/comparator of quiescent current.
Search Keywords:
MCP6541TEOT
IN STOCK:
12,000
Can Ship immediately
Manufacturer Stock:
327,000
can ship
12/6/24
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
3,000
$0.2927
$878.100
6,000
$0.2898
$1,738.800
9,000
$0.2869
$2,582.100
12,000
$0.2840
$3,408.000
15,000
$0.2812
$4,218.000
27,000
$0.2784
$7,516.800
51,000
+
$0.2756
$14,055.600
Product Guides