help desk software
DATA SHEET

MCP6541T-I/LT

Microchip Technology

Single Comparator - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 5-lead SC-70 - -40°C to +85°C .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6541T-I/LT
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
Maximum Input Bias Current:
0.000001(Typ)@5.5V uA
Maximum Power Dissipation:
N/A
Dimension:
2.2(Max) x 1.35(Max) x 1(Max) mm
Maximum Input Offset Voltage:
7@5.5V mV
Family:
MCP6541
Maximum Operating Supply Voltage:
5.5 V
Maximum Dual Supply Voltage:
N/R
Maximum Propagation Delay Time:
8000 ns
Manufacturer Type:
General Purpose Comparator
The MCP6541 is a Push-pull, single comparator. This single-ended device operates from 1.6V to 5.5V, with typical quiescent current of 600 nA and a maximum of 1 microamp. This device is offered in the eight lead PDIP, SOIC, MSOP and five lead SOT-23 package. AEC-Q100 Grade 1 qualification is available for this device.
Search Keywords:
MCP6541TILT
IN STOCK: 15,000
Ships today, if you order in
Manufacturer Stock:
240,000   can ship 11/18/24
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
4 Weeks can ship 12/4/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.2927
$878.100
6,000
$0.2883
$1,729.800
9,000
$0.2840
$2,556.000
12,000
$0.2797
$3,356.400
15,000
$0.2755
$4,132.500
27,000
$0.2714
$7,327.800
51,000 +
$0.2673
$13,632.300
Tools/3D Models
Product Guides