MCP6541UT-E/OT
Microchip TechnologySingle Comparator - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 5-lead SOT-23 - -40°C to +125°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6541UT-E/OT
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Dimension:
2.9 x 1.6 x 1.3(Max) mm
Maximum Input Bias Current:
0.000001(Typ)@5.5V uA
Maximum Power Dissipation:
N/A
Maximum Dual Supply Voltage:
N/R
Manufacturer Type:
General Purpose Comparator
Family:
MCP6541
Maximum Propagation Delay Time:
8000 ns
Maximum Operating Supply Voltage:
5.5 V
Maximum Input Offset Voltage:
7@5.5V mV
The MCP6541UT-E/OT is a high-performance single comparator designed for a wide range of applications. It features a push-pull output configuration, making it suitable for driving both resistive and capacitive loads. With a wide operating voltage range of 1.6V to 5.5V, it can be easily integrated into various power supply systems.This comparator offers exceptional low power consumption, with a typical current consumption of only 600nA per comparator. This makes it perfect for battery-powered applications, where power efficiency is crucial.The MCP6541UT-E/OT also boasts rail-to-rail input capability, allowing it to accurately detect input signals that span the entire supply voltage range. This feature ensures high performance even in demanding applications.Designed in a compact 5-lead SOT-23 package, this comparator offers space-saving benefits and ease of integration into small form factor designs. Additionally, it operates reliably in a wide temperature range, from -40°C to +125°C, making it suitable for use in harsh environments.Overall, the MCP6541UT-E/OT is a versatile, low-power, and high-performance single comparator that is ideal for a wide range of applications where accuracy, low power consumption, and compactness are essential.
Search Keywords:
MCP6541UTEOT
IN STOCK:
0
Manufacturer Stock:
657,000
can ship
12/6/24
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
3,000
$0.2927
$878.100
6,000
$0.2883
$1,729.800
9,000
$0.2840
$2,556.000
12,000
$0.2797
$3,356.400
15,000
$0.2755
$4,132.500
27,000
+
$0.2714
$7,327.800
Product Guides