MCP6542-E/SN
Microchip TechnologyDual Comparator - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 8-lead SOIC - -40°C to +125°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6542-E/SN
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Maximum Dual Supply Voltage:
N/R
Family:
MCP6542
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Dual Comparator - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 8-lead SOIC - -40°C to +125°C
Search Keywords:
MCP6542ESN
Different packaging options available. See Alternatives
IN STOCK:
1,637
Can Ship immediately
Manufacturer Stock:
20,500
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
100
$0.5174
$51.740
300
$0.4677
$140.310
1,000
$0.4630
$463.000
2,500
$0.4584
$1,146.000
5,000
$0.4538
$2,269.000
7,500
$0.4493
$3,369.750
10,000
$0.4448
$4,448.000
15,000
+
$0.4403
$6,604.500
Product Guides