MCP6542-I/MS
Microchip TechnologyDual Comparator - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 8-lead MSOP - -40°C to +85°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6542-I/MS
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Maximum Operating Supply Voltage:
5.5 V
Family:
MCP6542
Maximum Propagation Delay Time:
8000 ns
Maximum Input Bias Current:
0.000001(Typ)@5.5V uA
Maximum Power Dissipation:
N/A
Manufacturer Type:
General Purpose Comparator
Maximum Input Offset Voltage:
7@5.5V mV
Dimension:
3 x 3 x 0.85 mm
Maximum Dual Supply Voltage:
N/R
Dual Comparator - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 8-lead MSOP - -40°C to +85°C
Search Keywords:
MCP6542IMS
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
7,400
can ship
11/29/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
100
$0.5075
$50.750
300
$0.4658
$139.740
1,000
$0.4588
$458.800
2,500
$0.4359
$1,089.750
5,000
$0.4294
$2,147.000
7,500
$0.4198
$3,148.500
10,000
$0.4135
$4,135.000
15,000
+
$0.4073
$6,109.500
Product Guides