MCP6542-I/SN
Microchip TechnologyDual Comparator - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 8-lead SOIC - -40°C to +85°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6542-I/SN
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Maximum Operating Supply Voltage:
5.5 V
Maximum Input Bias Current:
0.000001(Typ)@5.5V uA
Maximum Dual Supply Voltage:
N/R
Maximum Input Offset Voltage:
7@5.5V mV
Family:
MCP6542
Maximum Propagation Delay Time:
8000 ns
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Maximum Power Dissipation:
N/A
Manufacturer Type:
General Purpose Comparator
Dual Comparator - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 8-lead SOIC - -40°C to +85°C
Search Keywords:
MCP6542ISN
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
100
$0.4845
$48.450
300
$0.4658
$139.740
1,000
$0.4588
$458.800
2,500
$0.4519
$1,129.750
5,000
$0.4452
$2,226.000
7,500
$0.4385
$3,288.750
10,000
$0.4319
$4,319.000
15,000
+
$0.4254
$6,381.000
Product Guides