MCP6542T-E/MS
Microchip TechnologyDual Comparator - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 8-lead MSOP - -40°C to +125°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6542T-E/MS
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
Maximum Input Bias Current:
0.000001(Typ)@5.5V uA
Manufacturer Type:
General Purpose Comparator
Maximum Input Offset Voltage:
7@5.5V mV
Maximum Power Dissipation:
N/A
Maximum Propagation Delay Time:
8000 ns
Family:
MCP6542
Maximum Operating Supply Voltage:
5.5 V
Maximum Dual Supply Voltage:
N/R
Dimension:
3 x 3 x 0.85 mm
The MCP6542T-E/MS from Microchip Tech. is a highly versatile dual comparator designed for a range of applications. With a push-pull output configuration, it can be easily integrated into various circuit designs. This comparator operates within a wide supply voltage range of 1.6V to 5.5V, making it suitable for both low and high voltage systems. One of the standout features of the MCP6542T-E/MS is its ultra-low supply current of only 600nA per comparator, ensuring efficient power consumption, making it an excellent choice for applications where power efficiency is crucial. Furthermore, this comparator offers rail-to-rail input capability, enabling accurate signal detection even when the input voltage approaches the supply rail voltages. This feature enhances the overall performance and flexibility of the MCP6542T-E/MS in various voltage monitoring applications.Housed in an 8-lead MSOP package, this dual comparator provides a compact and space-efficient solution for designs with limited board space. Additionally, the MCP6542T-E/MS can withstand harsh operating conditions, with a wide temperature range of -40°C to +125°C, ensuring reliable operation even in demanding environments.Overall, the MCP6542T-E/MS is a high-performance dual comparator that offers excellent versatility, power efficiency, and reliability for a wide range of applications.
Search Keywords:
MCP6542TEMS
Different packaging options available. See Alternatives
IN STOCK:
2,500
Ships today, if you order in
Manufacturer Stock:
272,500
can ship
11/29/24
Minimum Order:
2500
Multiple:
2500
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
2,500
$0.4263
$1,065.750
5,000
$0.4199
$2,099.500
7,500
$0.4118
$3,088.500
10,000
$0.4056
$4,056.000
15,000
+
$0.3995
$5,992.500
Product Guides