MCP6542T-I/SN
Microchip TechnologyDual Comparator - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 8-lead SOIC - -40°C to +85°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6542T-I/SN
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3300
Package Type:
REEL
Maximum Input Offset Voltage:
7@5.5V mV
Maximum Operating Supply Voltage:
5.5 V
Manufacturer Type:
General Purpose Comparator
Maximum Propagation Delay Time:
8000 ns
Maximum Dual Supply Voltage:
N/R
Maximum Input Bias Current:
0.000001(Typ)@5.5V uA
Maximum Power Dissipation:
N/A
Family:
MCP6542
Dimension:
4.9 x 3.9 x 1.25(Min) mm
The MCP6542T-I/SN is a single comparator with a push-pull output, capable of driving heavy DC or capacitive loads. It works in industrial temp. range -40°C-85°C. Package type is a plastic SOIC (150 mil Body), 8-lead.
Search Keywords:
MCP6542TISN
IN STOCK:
13,200
Can Ship immediately
Manufacturer Stock:
174,900
can ship
12/6/24
Minimum Order:
500
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
500
$0.4532
$226.600
1,000
$0.4464
$446.400
3,300
$0.4213
$1,390.290
6,600
$0.4150
$2,739.000
9,900
$0.4088
$4,047.120
13,200
$0.4027
$5,315.640
16,500
+
$0.3966
$6,543.900
Product Guides