MCP6543-I/MS
Microchip TechnologySingle Comparator with Chip Select - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 8-lead MSOP - -40°C to +85°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6543-I/MS
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Maximum Dual Supply Voltage:
N/R
Dimension:
3 x 3 x 0.85 mm
Maximum Input Bias Current:
0.000001(Typ)@5.5V uA
Family:
MCP6543
Maximum Input Offset Voltage:
7@5.5V mV
Maximum Power Dissipation:
N/A
Maximum Propagation Delay Time:
8000 ns
Manufacturer Type:
General Purpose Comparator
Maximum Operating Supply Voltage:
5.5 V
Single Comparator with Chip Select - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 8-lead MSOP - -40°C to +85°C
Search Keywords:
MCP6543IMS
IN STOCK:
0
Manufacturer Stock:
17,900
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
100
$0.4328
$43.280
500
$0.3973
$198.650
1,000
$0.3913
$391.300
2,500
$0.3766
$941.500
5,000
$0.3671
$1,835.500
7,500
$0.3616
$2,712.000
10,000
$0.3562
$3,562.000
15,000
+
$0.3508
$5,262.000
Product Guides