MCP6544-E/P
Microchip TechnologyQuad Comparator - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 14-lead PDIP - -40°C to +125°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6544-E/P
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
TUBE
Dimension:
19.05 x 6.35 x 3.3 mm
Family:
MCP6544
Maximum Power Dissipation:
N/A
Maximum Dual Supply Voltage:
N/R
Maximum Input Bias Current:
0.000001(Typ)@5.5V uA
Maximum Operating Supply Voltage:
5.5 V
Maximum Propagation Delay Time:
8000 ns
Manufacturer Type:
General Purpose Comparator
Maximum Input Offset Voltage:
7@5.5V mV
Quad Comparator - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 14-lead PDIP - -40°C to +125°C
Search Keywords:
MCP6544EP
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
600
can ship
12/6/24
Minimum Order:
30
Multiple:
30
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
30
$1.164
$34.920
120
$1.114
$133.680
270
$1.068
$288.360
510
$1.052
$536.520
1,020
$1.000
$1,020.000
2,520
$0.963
$2,426.760
5,010
$0.949
$4,754.490
7,500
+
$0.934
$7,005.000
Product Guides