help desk software
DATA SHEET

MCP6544-E/SL

Microchip Technology

Quad Comparator - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 14-lead SOIC - -40°C to +125°C

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6544-E/SL
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
57
Package Type:
TUBE
Maximum Dual Supply Voltage:
N/R
Maximum Input Offset Voltage:
7@5.5V mV
Family:
MCP6544
Maximum Operating Supply Voltage:
5.5 V
Maximum Power Dissipation:
N/A
Maximum Propagation Delay Time:
8000 ns
Dimension:
8.65 x 3.9 x 1.25(Min) mm
Manufacturer Type:
General Purpose Comparator
Maximum Input Bias Current:
0.000001(Typ)@5.5V uA
Quad Comparator - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 14-lead SOIC - -40°C to +125°C
Search Keywords:
MCP6544ESL
IN STOCK: 0
Manufacturer Stock:
16,359   can ship 12/6/24
Minimum Order:
57
Multiple:
57
Factory Lead-Time
5 Weeks can ship 12/27/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
57
$1.060
$60.420
285
$0.973
$277.305
513
$0.958
$491.454
1,026
$0.922
$945.972
2,508
$0.877
$2,199.516
5,016
$0.863
$4,328.808
7,524 +
$0.850
$6,395.400
Tools/3D Models
Product Guides