MCP6544-I/SL
Microchip TechnologyQuad Comparator - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 14-lead SOIC - -40°C to +85°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6544-I/SL
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
57
Package Type:
TUBE
Dimension:
8.65 x 3.9 x 1.25(Min) mm
Maximum Operating Supply Voltage:
5.5 V
Family:
MCP6544
Maximum Input Offset Voltage:
7@5.5V mV
Maximum Dual Supply Voltage:
N/R
Maximum Input Bias Current:
0.000001(Typ)@5.5V uA
Manufacturer Type:
General Purpose Comparator
Maximum Propagation Delay Time:
8000 ns
Maximum Power Dissipation:
N/A
Quad Comparator - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 14-lead SOIC - -40°C to +85°C
Search Keywords:
MCP6544ISL
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
17,043
can ship
12/6/24
Minimum Order:
57
Multiple:
57
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
57
$1.060
$60.420
285
$0.973
$277.305
513
$0.958
$491.454
1,026
$0.922
$945.972
2,508
$0.877
$2,199.516
5,016
$0.863
$4,328.808
7,524
+
$0.850
$6,395.400
Product Guides