MCP6544-I/ST
Microchip TechnologyQuad Comparator - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 14-lead TSSOP - -40°C to +85°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6544-I/ST
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
96
Package Type:
TUBE
Maximum Operating Supply Voltage:
5.5 V
Maximum Propagation Delay Time:
8000 ns
Manufacturer Type:
General Purpose Comparator
Maximum Dual Supply Voltage:
N/R
Maximum Input Bias Current:
0.000001(Typ)@5.5V uA
Maximum Power Dissipation:
N/A
Maximum Input Offset Voltage:
7@5.5V mV
Family:
MCP6544
Dimension:
5 x 4.4 x 1 mm
The MCP6544-I/ST is a highly versatile quad comparator from Microchip Technology. It features push-pull output, allowing for enhanced performance in a variety of applications. This comparator operates in a wide voltage range of 1.6V to 5.5V, making it ideal for low power and battery-operated systems. With an ultra-low supply current of 600nA per comparator, the MCP6544-I/ST enables efficiency and prolongs battery life. Its rail-to-rail input capability ensures accurate voltage sensing across the entire voltage range. This quad comparator is housed in a 14-lead TSSOP package, offering compact size and ease of integration into circuit designs. With a temperature range of -40°C to +85°C, the MCP6544-I/ST is well-suited for applications requiring reliable performance in extreme environmental conditions.
Search Keywords:
MCP6544IST
Different packaging options available. See Alternatives
IN STOCK:
960
Can Ship immediately
Manufacturer Stock:
12,000
can ship
12/6/24
Minimum Order:
96
Multiple:
96
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
96
$0.984
$94.464
192
$0.946
$181.632
576
$0.932
$536.832
1,056
$0.901
$951.456
2,592
$0.860
$2,229.120
5,088
$0.847
$4,309.536
7,584
+
$0.834
$6,325.056
Product Guides