Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6546-E/P
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
TUBE
Manufacturer Type:
General Purpose Comparator3143
Maximum Propagation Delay Time:
8000 ns
Maximum Dual Supply Voltage:
N/R
Family:
MCP6546
Maximum Operating Supply Voltage:
5.5 V
Dimension:
9.27 x 6.35 x 3.33141mmmm
Maximum Power Dissipation:
N/A
Maximum Input Bias Current:
0.000001(Typ)@5.5V uA
Maximum Input Offset Voltage:
7@5.5V mV
Comparator Single R-R I/O 5.5V Automotive 8-Pin PDIP Tube
Search Keywords:
MCP6546EP
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
9,960
can ship
12/6/24
Minimum Order:
60
Multiple:
60
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
60
$0.4328
$25.968
300
$0.4143
$124.290
1,020
$0.3919
$399.738
2,520
$0.3766
$949.032
5,040
$0.3671
$1,850.184
7,500
$0.3616
$2,712.000
10,020
$0.3562
$3,569.124
15,000
+
$0.3508
$5,262.000
Product Guides