Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6546-E/SN
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Dimension:
4.9 x 3.9 x 1.253141mm(Min)mm
Maximum Input Offset Voltage:
7@5.5V mV
Maximum Operating Supply Voltage:
5.5 V
Family:
MCP6546
Manufacturer Type:
General Purpose Comparator3143
Maximum Propagation Delay Time:
8000 ns
Maximum Power Dissipation:
N/A
Maximum Input Bias Current:
0.000001(Typ)@5.5V uA
Maximum Dual Supply Voltage:
N/R
Comparator Single R-R I/O 5.5V Automotive 8-Pin SOIC N Tube
Search Keywords:
MCP6546ESN
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3881
$38.810
500
$0.3562
$178.100
1,000
$0.3508
$350.800
2,500
$0.3377
$844.250
5,000
$0.3291
$1,645.500
7,500
$0.3242
$2,431.500
10,000
$0.3193
$3,193.000
15,000
+
$0.3145
$4,717.500
Product Guides