MCP6546RT-E/OT
Microchip TechnologyComparator Single R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6546RT-E/OT
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Maximum Input Offset Voltage:
7@5.5V mV
Maximum Operating Supply Voltage:
5.5 V
Maximum Propagation Delay Time:
8000 ns
Maximum Dual Supply Voltage:
N/R
Manufacturer Type:
General Purpose Comparator
Family:
MCP6546
Maximum Power Dissipation:
N/A
Maximum Input Bias Current:
0.000001(Typ)@5.5V uA
Dimension:
2.9 x 1.6 x 1.3(Max) mm
The MCP6546RT-E/OT is a high-performance single comparator designed for automotive applications. It features a wide operating voltage range of 2.7V to 5.5V, making it suitable for a variety of automotive systems. This comparator has a rail-to-rail input/output capability, allowing it to accurately sense signals at the upper and lower supply rails. With its small 5-pin SOT-23 package, it offers space-saving benefits and is easy to integrate into your circuit design. Whether you are designing automotive safety systems, powertrain control, or battery management systems, the MCP6546RT-E/OT is an excellent choice for reliable and accurate voltage monitoring.
Search Keywords:
MCP6546RTEOT
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
36,000
can ship
12/6/24
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
5 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
3,000
$0.2927
$878.100
6,000
$0.2883
$1,729.800
9,000
$0.2840
$2,556.000
12,000
$0.2797
$3,356.400
15,000
$0.2755
$4,132.500
27,000
+
$0.2714
$7,327.800
Product Guides