Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6547-E/P
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
TUBE
Maximum Power Dissipation:
N/A
Maximum Input Offset Voltage:
7@5.5V mV
Maximum Operating Supply Voltage:
5.5 V
Maximum Propagation Delay Time:
8000 ns
Manufacturer Type:
General Purpose Comparator3143
Family:
MCP6547
Maximum Input Bias Current:
0.000001(Typ)@5.5V uA
Dimension:
9.27 x 6.35 x 3.33141mmmm
Maximum Dual Supply Voltage:
N/R
Comparator Dual R-R I/O 5.5V Automotive 8-Pin PDIP Tube
Search Keywords:
MCP6547EP
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
16,020
can ship
12/6/24
Minimum Order:
60
Multiple:
60
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
60
$0.5672
$34.032
300
$0.5205
$156.150
1,020
$0.5127
$522.954
2,520
$0.4872
$1,227.744
5,040
$0.4799
$2,418.696
7,500
$0.4691
$3,518.250
10,020
$0.4621
$4,630.242
15,000
+
$0.4552
$6,828.000
Product Guides